Surface mount resistor array featuring 4 isolated resistors, each with a 68kΩ resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, offering a 50V voltage rating and 31mW power per element. Packaged in an 0402 case with 8 contacts, it is lead-free and RoHS compliant.
Panasonic EXB-N8V683JX technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V683JX to view detailed technical specifications.
No datasheet is available for this part.