
Surface mount resistor array featuring 4 isolated zero-ohm elements. This thick film component is housed in an 0804 package (1005 metric) with a 0.5mm terminal pitch. It offers a power rating of 31mW per element and a voltage rating of 50V, operating across a temperature range of -55°C to 125°C. The array is RoHS compliant and supplied on tape and reel.
Panasonic EXB-N8VR000X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8VR000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.