15-resistor network with 10kΩ resistance and 5% tolerance, featuring a bussed circuit configuration. Surface mountable in a 1506 package with 16 contacts and a 0.5mm terminal pitch. Operates within a -55°C to 125°C temperature range, with 25mW power per element and a 50V DC rated voltage. Thick film technology, convex termination, and tape and reel packaging.
Panasonic EXB-Q16P103J technical specifications.
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.