
Surface mount resistor network featuring 15 isolated resistors, each with a 100kΩ resistance and 5% tolerance. This bussed circuit array utilizes thick film technology and is housed in a 1506 package with a 0.5mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 25mW per element and a voltage rating of 25V. Supplied on tape and reel, this component is RoHS compliant.
Panasonic EXB-Q16P104J technical specifications.
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.