Thick film resistor network with 15 isolated resistors, each 22kR with 5% tolerance and 25mW power rating. Features a bussed circuit configuration within a 16-pin, 1506 SMD package. Operating temperature range from -55°C to 125°C, with a 50V DC rated voltage. Surface mountable with a 0.5mm terminal pitch, supplied on tape and reel.
Panasonic EXB-Q16P223J technical specifications.
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.