Surface mount resistor network featuring thick film technology, offering 15 isolated resistors with a resistance value of 470 Ohms and a 5% tolerance. This bussed circuit type component operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 50V and power per element of 25mW. The 16-pin, 1506 package has a terminal pitch of 0.5mm and is supplied on tape and reel.
Panasonic EXB-Q16P471J technical specifications.
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.