Panasonic EXB-U28220JX technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-U28220JX to view detailed technical specifications.
No datasheet is available for this part.