Surface mount thick film resistor array featuring isolated circuitry with two 12 Ohm, 5% tolerance resistors. This 4-pin component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a 100V DC rated voltage. Packaged in a 0606 case with a 0.8mm terminal pitch, it utilizes SMD/SMT termination and is supplied on tape and reel.
Panasonic EXB-V4V120JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V120JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.