Surface mount thick film resistor network with 12k Ohm resistance and 5% tolerance. Features isolated circuit type, 4 contacts, and 2 resistors within a 0606 package. Operating temperature range from -55°C to 125°C, with a DC rated voltage of 100V and power per element of 62.5mW. This RoHS compliant component is supplied on tape and reel.
Panasonic EXB-V4V123JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V123JV to view detailed technical specifications.
No datasheet is available for this part.