Thick film resistor array with 1.8kR resistance and 5% tolerance. Features isolated circuit type, 4 contacts, and 2 resistors. Operates from -55°C to 125°C with a 50V voltage rating. Surface mountable in a 0606 package, measuring 1.6mm width, 0.063inch length, and 0.028inch height. Packaged on tape and reel.
Panasonic EXB-V4V182JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V182JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.