
Surface mount thick film resistor array with 33kR resistance and 5% tolerance. Features isolated circuit type, 4 pins, and 2 resistors within a 0606 package. Operating temperature range from -55°C to 125°C, with a 50V voltage rating. This RoHS compliant component is supplied on tape and reel.
Panasonic EXB-V4V333JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V333JV to view detailed technical specifications.
No datasheet is available for this part.
