Surface mount thick film resistor array featuring 4 pins and 2 isolated resistors, each with a 47 Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this component offers 62.5mW power per element and a DC rated voltage of 100V. Packaged in a 0606 case with concave terminations, it measures 1.6mm in length, 1.6mm in width, and 0.6mm in height. This lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic EXB-V4V470JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V470JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.