Thick film resistor array featuring isolated circuit configuration. Offers 680k Ohm resistance with a 5% tolerance and 200ppm/°C temperature coefficient. This 4-pin, 2-resistor network is housed in a 0606 surface-mount package with concave SMD terminals. Maximum operating temperature reaches 125°C, with a DC rated voltage of 100V. Packaged in tape and reel for automated assembly.
Panasonic EXB-V4V684JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V684JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.