
Surface mount resistor array featuring two isolated zero-ohm elements in a 0606 package. This thick film technology component offers a 0.8mm terminal pitch and concave terminations. Operating across a -55°C to 125°C temperature range, it handles 62.5mW per element and a DC rated voltage of 100V with a 5% tolerance. Packaged on tape and reel, this RoHS compliant component is designed for efficient circuit integration.
Panasonic EXB-V4VR000V technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4VR000V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.