Surface mount resistor network featuring isolated circuitry with four thick film elements, each rated at 1.8 Ohms with a 5% tolerance. This 8-pin component, housed in a 1206 (3216 metric) concave SMD package, operates across a -55°C to 125°C temperature range and supports a DC rated voltage of 100V. Each resistor element offers 62.5mW of power dissipation. Packaged in tape and reel, this component is supplied on a punched carrier.
Panasonic EXB-V8V1R8JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.8R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V1R8JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.