
The EXB-V8V430JV is an isolated resistor network from Panasonic, featuring a 4-element circuit type with a resistance of 43 ohms and a tolerance of 5%. It has a power per element of 62.5 milliwatts and is available in a 1206 package with a surface mount termination. The operating temperature range is from -55°C to 125°C, and it is packaged on a tape and reel with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 43R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |