
Thick film resistor array featuring 4 isolated resistors, each with 51 Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this surface mount component utilizes a 1206 (3216 metric) package with concave SMD terminations. Each element offers 62.5mW power dissipation, and the array is supplied in tape and reel packaging.
Panasonic EXB-V8V510JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V510JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
