The EXB18V102JX is an 8-element resistor network from Panasonic with a resistance of 1000 Ohms and a tolerance of 5%. It has a package size of 1.4mm in length, 0.6mm in width, and 0.35mm in height. The network operates within a temperature range of -55°C to 125°C.
Panasonic EXB18V102JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 1.4 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.35 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB18V102JX to view detailed technical specifications.
No datasheet is available for this part.