This isolated resistor network from Panasonic features a 27 ohm resistance and a 4-pin chip package. It operates within a temperature range of -55°C to 125°C. The network consists of two elements, with a tolerance of 5%. The package dimensions are 1mm in length, 1mm in width, and 0.35mm in height.
Panasonic EXB24V270JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB24V270JX to view detailed technical specifications.
No datasheet is available for this part.