The Panasonic EXB24V273JX is a 4-terminal isolated resistor network with a tolerance of 5% and a resistance of 27000 ohms. It has a package height of 0.35mm and is designed for use in high-temperature environments, operating between -55 and 125 degrees Celsius. This component is a single element with two functions and is available in a CHIP package type.
Panasonic EXB24V273JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 27000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB24V273JX to view detailed technical specifications.
No datasheet is available for this part.