The EXB28V104JX is an 8-terminal resistor network from Panasonic, featuring a maximum operating temperature of 125°C and a tolerance of 5%. It has a package height of 0.35mm and is designed for surface mount applications. The network consists of a single element with a resistance of 100kOhm. It operates within a temperature range of -55°C to 125°C.
Panasonic EXB28V104JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB28V104JX to view detailed technical specifications.
No datasheet is available for this part.