The EXB28V220JX is an 8-terminal surface mount resistor network from Panasonic. It has a resistance of 22 ohms and a tolerance of 5%. The network is designed to operate over a temperature range of -55 to 125 degrees Celsius. The package dimensions are 2mm in length, 1mm in width, and 0.35mm in height.
Panasonic EXB28V220JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB28V220JX to view detailed technical specifications.
No datasheet is available for this part.