This isolated resistor network from Panasonic features 16 terminals and a 10% tolerance. It operates within a temperature range of -55°C to 125°C. The network is constructed with a single element and has a package height of 0.45mm. It is designed for surface mount applications.
Panasonic EXB2HV100JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 3.8 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB2HV100JV to view detailed technical specifications.
No datasheet is available for this part.