Panasonic EXB2HVR000V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 3.8 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB2HVR000V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.