The EXB34V104JV is a 2-element isolated resistor network from Panasonic. It features a 4-pin chip package with a resistance of 100k Ohm and a tolerance of 5%. The network operates within a temperature range of -55°C to 125°C. The EXB34V104JV is designed for use in isolated and bused applications.
Panasonic EXB34V104JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB34V104JV to view detailed technical specifications.
No datasheet is available for this part.