The Panasonic EXB38V100JV is an 8-element, 4-function resistor network with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 10 ohms and a tolerance of 5%. The device is packaged in a surface mount package with dimensions of 3.2mm in length, 1.6mm in width, and 0.5mm in height.
Panasonic EXB38V100JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB38V100JV to view detailed technical specifications.
No datasheet is available for this part.