The EXB38V103JV is an 8-channel resistor network from Panasonic with a resistance of 10000 Ohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is a surface mount component with a package length of 3.2mm, width of 1.6mm, and height of 0.5mm.
Panasonic EXB38V103JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB38V103JV to view detailed technical specifications.
No datasheet is available for this part.