The EXB38V153JV is an 8-element isolated resistor network from Panasonic, featuring a resistance of 15000 Ohms and a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius. The network is packaged in a 3.2x1.6x0.5mm CHIP format.
Panasonic EXB38V153JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 15000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB38V153JV to view detailed technical specifications.
No datasheet is available for this part.