The EXB38V222JV is an 8-element, 4-function isolated resistor network from Panasonic. It features a resistance value of 2200 ohms with a tolerance of 5%. The device is rated for operation up to 125 degrees Celsius and has a minimum operating temperature of -55 degrees Celsius. The EXB38V222JV is a surface-mount component with dimensions of 3.2mm in length, 1.6mm in width, and 0.5mm in height.
Panasonic EXB38V222JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 2200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB38V222JV to view detailed technical specifications.
No datasheet is available for this part.