The EXB38V472JV is an 8-terminal surface mount resistor network from Panasonic, featuring a resistance of 4700 Ohms and a tolerance of 5%. It has a package height of 0.5mm and a package width of 1.6mm, with a length of 3.2mm. The resistor network operates within a temperature range of -55 to 125 degrees Celsius.
Panasonic EXB38V472JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB38V472JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.