The EXBN8V330JX is an 8-terminal isolated resistor network from Panasonic. It features a resistance of 33 ohms with a tolerance of 5%. The device is designed for surface mount applications and has a package height of 0.45mm. The operating temperature range is from -55°C to 125°C. This isolated resistor network is suitable for use in various electronic circuits.
Panasonic EXBN8V330JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.45 |
| Resistance | 33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXBN8V330JX to view detailed technical specifications.
No datasheet is available for this part.