Panasonic EXBS8V362J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 2.2 |
| Package Height | 0.7 |
| Resistance | 3600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXBS8V362J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.