The Panasonic EXBV4V624JV is a 4-terminal isolated resistor network with a maximum operating temperature of 125°C and a tolerance of 5%. It has a package length, width, and height of 1.6mm, 1.6mm, and 0.6mm, respectively. The network consists of a single element with a resistance of 620kΩ.
Panasonic EXBV4V624JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 620000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXBV4V624JV to view detailed technical specifications.
No datasheet is available for this part.