The Panasonic EXBV8V272JV is an 8-element resistor network with a nominal resistance of 2700 ohms and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C. The component is packaged in a CHIP format with dimensions of 3.2mm in length, 1.6mm in width, and 0.6mm in height. It is a passive component and a type of resistor network, specifically an isolated and bused resistor network.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 2700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |