Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Tolerance | 2 |
| Manufacturer Series | EXBV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |