This isolated resistor network from Panasonic features 8 elements with a total resistance of 62000 ohms. It operates within a temperature range of -55°C to 125°C. The network is packaged in an 8-pin CHIP format with dimensions of 3.2mm in length, 1.6mm in width, and 0.6mm in height. The manufacturer specifies a tolerance of 5% for this component.
Panasonic EXBV8V623JV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 62000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXBV8V623JV to view detailed technical specifications.
No datasheet is available for this part.