
Surface mount LC filter with 2A current rating, 50V DC voltage rating, and 25dB attenuation. Features a 1-channel circuit type, operating across a broad frequency range, and is packaged in an 1807 (4518 metric) SMD case. This lead-free, RoHS compliant component offers a compact 4.5mm x 1.8mm x 2.7mm footprint and operates from -25°C to 85°C.
Panasonic EXC-CET220U technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 1807 |
| Case Code (Metric) | 4518 |
| Package/Case | 1807 |
| Circuit Type | Filter |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.8mm |
| ESD Protection | No |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCCET |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXC-CET220U to view detailed technical specifications.
No datasheet is available for this part.
