
Panasonic EXC14CE900U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.65 |
| Length | 0.85 |
| Number of Functions | 2 |
| Height | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXC14CE900U to view detailed technical specifications.
No datasheet is available for this part.