Panasonic EXC14CS900H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 0.67 |
| Length | 0.87 |
| Number of Functions | 2 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EXC14CS900H to view detailed technical specifications.
No datasheet is available for this part.