Panasonic EXC24CD201U technical specifications.
| Length | 1.25 |
| Number of Functions | 2 |
| Manufacturer Series | EXC |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EXC24CD201U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.