
This quad common mode choke is a surface mount component with a 24 ohm impedance and a test frequency of 100 MHz. It has a maximum DC current rating of 0.16 and a maximum DC resistance of 1.5. The component is rated for 5VDC and operates within a temperature range of -40 to 85°C.
Panasonic EXC28CG240U technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.15 |
| Product Height (mm) | 0.6 |
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 24Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.5Ohm |
| Voltage Rating | 5VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EXC28CG240U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.