Panasonic EXCCET271U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.8 |
| Length | 4.5 |
| Number of Functions | 1 |
| Capacitance | 270 |
| Height | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXCCET271U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.