Panasonic EXCELDR25C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 2.45 |
| Length | 7.7 |
| Number of Functions | 1 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EXCELDR25C to view detailed technical specifications.
No datasheet is available for this part.