Panasonic EXCELDR25T technical specifications.
| Maximum DC Current | 7A |
| Type | Radial |
| Impedance | 80Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Height | 5.3mm |
| Product Length | 7.7mm |
| Product Depth | 2.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EXCELDR25T to view detailed technical specifications.
No datasheet is available for this part.