Panasonic EXCEMT101BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Manufacturer Series | EXCEMT |
| Capacitance | 100 |
| Height | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EXCEMT101BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.