Panasonic EYG-S091203 technical specifications.
| Color | Grey |
| Length | 115mm |
| Material | Polymer, Graphite, FILM |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PGS |
| Shape | Rectangular |
| Thickness | 0.025mm |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYG-S091203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.