
Axial resettable fuse for overcurrent protection, featuring a 500mA current rating and a maximum voltage rating of 250V AC. This thermal cutoff device has a 1.8mm body diameter and 5mm body length, with 0.53mm diameter axial leads. Approvals include UL, CSA, VDE, CCC, and PSE, with RoHS compliance. Maximum operating temperature is 90°C.
Panasonic EYP-05BE134 technical specifications.
| Approvals | UL, CSA, VDE, CCC, PSE |
| Body Diameter | 1.8mm |
| Body Height | 5mm |
| Body Length | 5mm |
| Package/Case | Axial |
| Contact Material | Copper, Tin |
| Current Rating | 500mA |
| Diameter | 1.5mm |
| Fuse Current | 500mA |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| Length | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Outside Diameter | 1.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYP-05BE134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
