The EYP05BE138 is a thermal cutoff device from Panasonic, designed for circuit protection. It features a maximum voltage rating of 250VAC and a maximum current rating of 0.5A. The device has a cut-off temperature of 135°C with an accuracy of ±3°C. It can operate within a temperature range of -40°C to 100°C. The thermal cutoff is available in an axial package with a lead diameter of 0.53mm and a lead length of 38mm.
Panasonic EYP05BE138 technical specifications.
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 135°C |
| Max Operating Temperature | 100°C |
| Cut-Off Temperature Accuracy | ±3°C |
| Holding Temperature | 115°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP05BE138 to view detailed technical specifications.
No datasheet is available for this part.