The Panasonic EYP1BF115 is a thermal cutoff device with a maximum voltage rating of 250VAC and a cut-off temperature of 110°C. It has a maximum operating temperature of 80°C and a holding temperature of 90°C. The device is available in axial and radial configurations with a lead diameter of 0.53mm and a lead length of 38mm. It is designed for use in circuit protection applications.
Panasonic EYP1BF115 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 110°C |
| Max Operating Temperature | 80°C |
| Cut-Off Temperature Accuracy | -2|3°C |
| Holding Temperature | 90°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP1BF115 to view detailed technical specifications.
No datasheet is available for this part.