Panasonic EYP1BF138 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 135°C |
| Max Operating Temperature | 100°C |
| Cut-Off Temperature Accuracy | ±3°C |
| Holding Temperature | 110°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 200°C |
| Lead Diameter | 0.53mm |
| Lead Length | 38mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EYP1BF138 to view detailed technical specifications.
No datasheet is available for this part.